
CDM817-06A-01MRA-2M-67 | |
|---|---|
DigiKey Part Number  | 2223-CDM817-06A-01MRA-2M-67-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CDM817-06A-01MRA-2M-67  | 
Description  | CBL 6POS RCPT RA TO WIRE 6.56'  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Circular Cable Assembly Unshielded 6.56' (2.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Same Sky (Formerly CUI Devices)  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
1st Connector Type  | Receptacle, Right Angle  | |
1st Connector Gender  | Male Pins  | |
1st Connector Number of Positions  | 6  | |
1st Connector Number of Positions Loaded  | All  | |
1st Connector Shell Size - Insert  | M8  | |
1st Connector Orientation  | A  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Type  | Wire Leads  | |
2nd Connector Gender  | -  | |
2nd Connector Number of Positions  | -  | |
2nd Connector Number of Positions Loaded  | -  | |
2nd Connector Shell Size - Insert  | -  | |
2nd Connector Orientation  | -  | |
2nd Connector Mounting Type  | -  | |
Length  | 6.56' (2.00m)  | |
Assembly Configuration  | Standard  | |
Cable Type  | Round  | |
Cable Material  | Polyvinyl Chloride (PVC)  | |
Color  | Black  | |
Shielding  | Unshielded  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Usage  | Industrial Environments  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.90.05000 | kr.90.05 | 
| 24 | kr.71.92542 | kr.1,726.21 | 
| 48 | kr.68.49208 | kr.3,287.62 | 
| 72 | kr.66.56000 | kr.4,792.32 | 
| 120 | kr.64.20425 | kr.7,704.51 | 
| 264 | kr.60.73261 | kr.16,033.41 | 
| 504 | kr.58.02718 | kr.29,245.70 | 
| 1.008 | kr.55.26101 | kr.55,703.10 | 
| Unit Price without VAT: | kr.90.05000 | 
|---|---|
| Unit Price with VAT: | kr.112.56250 | 









