


AMT13A3Q-V | |
|---|---|
DigiKey Part Number | 2223-AMT13A3Q-V-ND |
Manufacturer | |
Manufacturer Product Number | AMT13A3Q-V |
Description | ENC INCREM QUAD RHT ANG CONNECTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Programmable Quadrature Line Driver (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type Open Center |
Series | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount, Motors |
Encoder Type Incremental | Orientation Right Angle |
Output Type Quadrature Line Driver (Incremental) | Termination Style Connector |
Pulses per Revolution Programmable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMT133Q-V | Same Sky (Formerly CUI Devices) | 59 | 102-6647-ND | kr.49.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.384.27000 | kr.384.27 |
| 5 | kr.323.23800 | kr.1,616.19 |
| 10 | kr.300.04700 | kr.3,000.47 |
| 25 | kr.271.92520 | kr.6,798.13 |
| 50 | kr.252.43480 | kr.12,621.74 |
| 100 | kr.245.91280 | kr.24,591.28 |
| Unit Price without VAT: | kr.384.27000 |
|---|---|
| Unit Price with VAT: | kr.480.33750 |



