
HSE01-193175 | |
|---|---|
DigiKey Part Number | 2223-HSE01-193175-ND |
Manufacturer | |
Manufacturer Product Number | HSE01-193175 |
Description | HEAT SINK, EXTRUSION, 19 X 31.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Alloy 2.95W @ 75°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | HSE01-193175 Models |
Category | Length 0.748" (19.00mm) |
Mfr | Width 0.748" (19.00mm) |
Series | Fin Height 0.295" (7.50mm) |
Packaging Box | Power Dissipation @ Temperature Rise 2.95W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.20°C/W @ 200 LFM |
Type Top Mount | Thermal Resistance @ Natural 25.44°C/W |
Attachment Method Thermal Tape, Adhesive (Not Included) | Material |
Shape Square, Angled Fins | Material Finish Blue Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.9.24400 | kr.92.44 |
| 25 | kr.8.80480 | kr.220.12 |
| 50 | kr.8.48680 | kr.424.34 |
| 144 | kr.8.02319 | kr.1,155.34 |
| 288 | kr.7.73326 | kr.2,227.18 |
| 576 | kr.7.45358 | kr.4,293.26 |
| 1.008 | kr.7.23490 | kr.7,292.78 |
| 5.040 | kr.6.64027 | kr.33,466.96 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

