


AMT203S-V | |
|---|---|
DigiKey Part Number | 102-5052-ND |
Manufacturer | |
Manufacturer Product Number | AMT203S-V |
Description | ENC ABSLT SPI RGHT ANG TERM PINS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 4096 SPI Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT203S-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | 2mm ~ 8mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.385.93000 | kr.385.93 |
| 5 | kr.324.63800 | kr.1,623.19 |
| 10 | kr.301.34800 | kr.3,013.48 |
| 25 | kr.289.35000 | kr.7,233.75 |
| Unit Price without VAT: | kr.385.93000 |
|---|---|
| Unit Price with VAT: | kr.482.41250 |










