6.00' (1.83m) Power Cord Black AS3112 To IEC 320-C5 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC9-DK

DigiKey Part Number
T102-DK-ND
Manufacturer
Manufacturer Product Number
AC9-DK
Description
CORD AS3112 TO IEC 320-C5 6' BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black AS3112 To IEC 320-C5 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
AS3112
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
-
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
SAA
Approved Countries
Australia, New Zealand
Color
Black
Voltage Rating
250V
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.46.49000kr.46.49
10kr.39.51200kr.395.12
25kr.37.03680kr.925.92
90kr.33.83400kr.3,045.06
180kr.32.21928kr.5,799.47
270kr.31.31078kr.8,453.91
540kr.29.81733kr.16,101.36
1.080kr.28.39542kr.30,667.05
Manufacturers Standard Package
Unit Price without VAT:kr.46.49000
Unit Price with VAT:kr.58.11250