
7-338-4PP-BA | |
|---|---|
DigiKey Part Number | 294-1027-ND |
Manufacturer | |
Manufacturer Product Number | 7-338-4PP-BA |
Description | HEATSINK PWR W/PINS BLACK TO-220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 9.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.500" (63.50mm) | |
Width | 1.380" (35.05mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 9.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.70°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.09000 | kr.25.09 |
| 10 | kr.22.18900 | kr.221.89 |
| 25 | kr.21.13280 | kr.528.32 |
| 50 | kr.20.37120 | kr.1,018.56 |
| 100 | kr.19.63390 | kr.1,963.39 |
| 250 | kr.18.70056 | kr.4,675.14 |
| 500 | kr.18.63872 | kr.9,319.36 |
| Unit Price without VAT: | kr.25.09000 |
|---|---|
| Unit Price with VAT: | kr.31.36250 |

