Parametric Equivalent

S42C083302JP | |
|---|---|
DigiKey Part Number | 60-S42C083302JPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S42C083302JP |
Description | RES ARRAY, CONCAVE, 4 RES 0603, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 3k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083302JP | CTS Resistor Products | 0 | 742C083302JP-ND | kr.0.20730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50449 | kr.5,044.90 |
| Unit Price without VAT: | kr.0.50449 |
|---|---|
| Unit Price with VAT: | kr.0.63061 |


