
77081473P | |
|---|---|
DigiKey Part Number | 770-81-R47KP-ND |
Manufacturer | |
Manufacturer Product Number | 77081473P |
Description | RES ARRAY 7 RES 47K OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 47k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.800" L x 0.098" W (20.32mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 |
| 10 | kr.3.45000 | kr.34.50 |
| 25 | kr.2.94400 | kr.73.60 |
| 50 | kr.2.62660 | kr.131.33 |
| 100 | kr.2.35580 | kr.235.58 |
| 250 | kr.2.05876 | kr.514.69 |
| 500 | kr.1.87302 | kr.936.51 |
| 1.000 | kr.1.71501 | kr.1,715.01 |
| 5.000 | kr.1.43382 | kr.7,169.10 |
| Unit Price without VAT: | kr.5.31000 |
|---|---|
| Unit Price with VAT: | kr.6.63750 |

