
| 77063102P | |
|---|---|
| DigiKey Part Number | 770-63-R1KP-ND | 
| Manufacturer | |
| Manufacturer Product Number | 77063102P | 
| Description | RES ARRAY 3 RES 1K OHM 6SIP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 1k Ohm ±2% 100mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CTS Resistor Products | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 1k | |
| Tolerance | ±2% | |
| Number of Resistors | 3 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 6 | |
| Power Per Element | 100mW | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Through Hole | |
| Package / Case | 6-SIP | |
| Supplier Device Package | 6-SIP | |
| Size / Dimension | 0.600" L x 0.098" W (15.24mm x 2.50mm) | |
| Height - Seated (Max) | 0.195" (4.95mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.23.04000 | kr.23.04 | 
| 10 | kr.15.46900 | kr.154.69 | 
| 25 | kr.13.42200 | kr.335.55 | 
| 50 | kr.12.14080 | kr.607.04 | 
| 100 | kr.11.05090 | kr.1,105.09 | 
| 250 | kr.9.85752 | kr.2,464.38 | 
| 500 | kr.9.11104 | kr.4,555.52 | 
| 1.000 | kr.8.47686 | kr.8,476.86 | 
| 5.000 | kr.7.34876 | kr.36,743.80 | 
| Unit Price without VAT: | kr.23.04000 | 
|---|---|
| Unit Price with VAT: | kr.28.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark