270 Ohm ±2% 100mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77061271P

DigiKey Part Number
770-61-R270P-ND
Manufacturer
Manufacturer Product Number
77061271P
Description
RES ARRAY 5 RES 270 OHM 6SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohm ±2% 100mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
6-SIP
Resistance (Ohms)
270
Supplier Device Package
6-SIP
Tolerance
±2%
Size / Dimension
0.600" L x 0.098" W (15.24mm x 2.50mm)
Number of Resistors
5
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 848
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.32000kr.22.32
10kr.14.99400kr.149.94
25kr.13.00720kr.325.18
50kr.11.76320kr.588.16
100kr.10.70450kr.1,070.45
250kr.9.54576kr.2,386.44
500kr.8.82096kr.4,410.48
1.000kr.8.20510kr.8,205.10
5.000kr.7.10959kr.35,547.95
Manufacturers Standard Package
Unit Price without VAT:kr.22.32000
Unit Price with VAT:kr.27.90000