
770103103P | |
|---|---|
DigiKey Part Number | 60-770103103P-ND |
Manufacturer | |
Manufacturer Product Number | 770103103P |
Description | RES ARRAY 5 RES 10K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 100mW Power Per Element Isolated 5 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer CTS Resistor Products | Power Per Element 100mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 10-SIP |
Resistance (Ohms) 10k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 1.000" L x 0.098" W (25.40mm x 2.50mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.15.06400 | kr.150.64 |
| 25 | kr.13.07040 | kr.326.76 |
| 50 | kr.11.82160 | kr.591.08 |
| 100 | kr.10.75830 | kr.1,075.83 |
| 250 | kr.9.59472 | kr.2,398.68 |
| 500 | kr.8.86636 | kr.4,433.18 |
| 1.000 | kr.8.24783 | kr.8,247.83 |
| 5.000 | kr.7.14740 | kr.35,737.00 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

