10k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770101103P

DigiKey Part Number
770-101-R10KP-ND
Manufacturer
Manufacturer Product Number
770101103P
Description
RES ARRAY 9 RES 10K OHM 10SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
1.000" L x 0.098" W (25.40mm x 2.50mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.753
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.32000kr.23.32
10kr.15.68600kr.156.86
25kr.13.61320kr.340.33
50kr.12.31640kr.615.82
100kr.11.21480kr.1,121.48
250kr.10.00736kr.2,501.84
500kr.9.25198kr.4,625.99
1.000kr.8.61043kr.8,610.43
5.000kr.7.46914kr.37,345.70
Manufacturers Standard Package
Unit Price without VAT:kr.23.32000
Unit Price with VAT:kr.29.15000