220k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766161224GPTR13

DigiKey Part Number
766161224GPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
766161224GPTR13
Description
RES ARRAY 15 RES 220K OHM 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
CTS Resistor Products
Power Per Element
80mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
16-SOIC (0.154", 3.90mm Width)
Resistance (Ohms)
220k
Size / Dimension
0.390" L x 0.154" W (9.90mm x 3.90mm)
Tolerance
±2%
Height - Seated (Max)
0.069" (1.75mm)
Number of Resistors
15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.94871kr.29,846.13
Manufacturers Standard Package
Unit Price without VAT:kr.9.94871
Unit Price with VAT:kr.12.43589