1k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766143102GPTR13

DigiKey Part Number
766143102GPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
766143102GPTR13
Description
RES ARRAY 7 RES 1K OHM 14SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
14
Manufacturer
CTS Resistor Products
Power Per Element
160mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
14-SOIC (0.154", 3.90mm Width)
Resistance (Ohms)
1k
Size / Dimension
0.341" L x 0.154" W (8.65mm x 3.90mm)
Tolerance
±2%
Height - Seated (Max)
0.069" (1.75mm)
Number of Resistors
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.91796kr.29,753.88
Manufacturers Standard Package
Unit Price without VAT:kr.9.91796
Unit Price with VAT:kr.12.39745