
752101103GPTR7 | |
|---|---|
DigiKey Part Number | 60-752101103GPTR7TR-ND - Tape & Reel (TR) 60-752101103GPTR7CT-ND - Cut Tape (CT) 60-752101103GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 752101103GPTR7 |
Description | RES ARRAY 9 RES 10K OHM 10SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 9 Resistor Network/Array ±200ppm/°C 10-SRT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.565" L x 0.080" W (14.35mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.03000 | kr.28.03 |
| 10 | kr.18.91800 | kr.189.18 |
| 25 | kr.16.45840 | kr.411.46 |
| 50 | kr.14.91720 | kr.745.86 |
| 100 | kr.13.60640 | kr.1,360.64 |
| 250 | kr.12.17128 | kr.3,042.82 |
| 500 | kr.11.27334 | kr.5,636.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.51072 | kr.10,510.72 |
| 2.000 | kr.9.86304 | kr.19,726.08 |
| 3.000 | kr.9.53043 | kr.28,591.29 |
| 5.000 | kr.9.15427 | kr.45,771.35 |
| 7.000 | kr.9.04800 | kr.63,336.00 |
| Unit Price without VAT: | kr.28.03000 |
|---|---|
| Unit Price with VAT: | kr.35.03750 |


