
752091104GPTR7 | |
|---|---|
DigiKey Part Number | 60-752091104GPTR7TR-ND - Tape & Reel (TR) 60-752091104GPTR7CT-ND - Cut Tape (CT) 60-752091104GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 752091104GPTR7 |
Description | RES ARRAY 8 RES 100K OHM 9SRT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 80mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 9-SRT |
Datasheet | Datasheet |
EDA/CAD Models | 752091104GPTR7 Models |
Category | Number of Pins 9 |
Manufacturer CTS Resistor Products | Power Per Element 80mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 9-SRT |
Resistance (Ohms) 100k | Size / Dimension 0.515" L x 0.080" W (13.08mm x 2.03mm) |
Tolerance ±2% | Height - Seated (Max) 0.100" (2.53mm) |
Number of Resistors 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.42000 | kr.29.42 |
| 10 | kr.19.91400 | kr.199.14 |
| 25 | kr.17.33600 | kr.433.40 |
| 50 | kr.15.72060 | kr.786.03 |
| 100 | kr.14.34930 | kr.1,434.93 |
| 250 | kr.12.84636 | kr.3,211.59 |
| 500 | kr.11.90614 | kr.5,953.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.10768 | kr.11,107.68 |
| 2.000 | kr.10.42959 | kr.20,859.18 |
| 3.000 | kr.10.08132 | kr.30,243.96 |
| 5.000 | kr.9.68753 | kr.48,437.65 |
| Unit Price without VAT: | kr.29.42000 |
|---|---|
| Unit Price with VAT: | kr.36.77500 |








