752083472GPTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
752083472GPTR
752083472GP

752083103GPTR7

DigiKey Part Number
60-752083103GPTR7TR-ND - Tape & Reel (TR)
60-752083103GPTR7CT-ND - Cut Tape (CT)
60-752083103GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
752083103GPTR7
Description
RES ARRAY 4 RES 10K OHM 8SRT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10k Ohm ±2% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
160mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SRT
Supplier Device Package
-
Size / Dimension
0.465" L x 0.080" W (11.81mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.22000kr.28.22
10kr.19.06600kr.190.66
25kr.16.58360kr.414.59
50kr.15.03240kr.751.62
100kr.13.71200kr.1,371.20
250kr.12.26728kr.3,066.82
500kr.11.36308kr.5,681.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.13472kr.11,134.72
2.000kr.10.45424kr.20,908.48
3.000kr.10.10481kr.30,314.43
5.000kr.9.70964kr.48,548.20
Manufacturers Standard Package
Unit Price without VAT:kr.28.22000
Unit Price with VAT:kr.35.27500