
746X101471JP | |
|---|---|
DigiKey Part Number | 60-746X101471JPTR-ND - Tape & Reel (TR) 60-746X101471JPCT-ND - Cut Tape (CT) 60-746X101471JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 746X101471JP |
Description | RES ARRAY 8 RES 470 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 470 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.91500 | kr.9.15 |
| 25 | kr.0.77320 | kr.19.33 |
| 50 | kr.0.68220 | kr.34.11 |
| 100 | kr.0.60480 | kr.60.48 |
| 250 | kr.0.51992 | kr.129.98 |
| 500 | kr.0.46682 | kr.233.41 |
| 1.000 | kr.0.42150 | kr.421.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34090 | kr.1,704.50 |
| 10.000 | kr.0.31453 | kr.3,145.30 |
| 15.000 | kr.0.30099 | kr.4,514.85 |
| 25.000 | kr.0.28567 | kr.7,141.75 |
| 35.000 | kr.0.27653 | kr.9,678.55 |
| 50.000 | kr.0.26762 | kr.13,381.00 |
| 60.000 | kr.0.26334 | kr.15,800.40 |
| 120.000 | kr.0.24865 | kr.29,838.00 |
| 125.000 | kr.0.24786 | kr.30,982.50 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

