746X101222JP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

746X101222JP

DigiKey Part Number
60-746X101222JPTR-ND - Tape & Reel (TR)
60-746X101222JPCT-ND - Cut Tape (CT)
60-746X101222JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
746X101222JP
Description
RES ARRAY 8 RES 2.2K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
2.2k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.60200kr.6.02
25kr.0.50680kr.12.67
50kr.0.44540kr.22.27
100kr.0.39420kr.39.42
250kr.0.33716kr.84.29
500kr.0.30156kr.150.78
1.000kr.0.27123kr.271.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21709kr.1,085.45
10.000kr.0.19939kr.1,993.90
15.000kr.0.19029kr.2,854.35
25.000kr.0.18000kr.4,500.00
35.000kr.0.17386kr.6,085.10
50.000kr.0.16787kr.8,393.50
60.000kr.0.16500kr.9,900.00
120.000kr.0.15513kr.18,615.60
125.000kr.0.15460kr.19,325.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000