
745X101222JP | |
|---|---|
DigiKey Part Number | 745X101222JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 745X101222JP |
Description | RES ARRAY 8 RES 2.2K OHM 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Bussed | Mounting Type Surface Mount |
Resistance (Ohms) 2.2k | Package / Case 2512 (6432 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Number of Resistors 8 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 10 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.16139 | kr.4,645.56 |
| Unit Price without VAT: | kr.1.16139 |
|---|---|
| Unit Price with VAT: | kr.1.45174 |

