
745C101683JP | |
|---|---|
DigiKey Part Number | 60-745C101683JPTR-ND - Tape & Reel (TR) 60-745C101683JPCT-ND - Cut Tape (CT) 60-745C101683JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C101683JP |
Description | RES ARRAY 8 RES 68K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 745C101683JP Models |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 68k | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.01800 | kr.30.18 |
| 25 | kr.2.56880 | kr.64.22 |
| 50 | kr.2.29000 | kr.114.50 |
| 100 | kr.2.05100 | kr.205.10 |
| 250 | kr.1.78964 | kr.447.41 |
| 500 | kr.1.62596 | kr.812.98 |
| 1.000 | kr.1.48686 | kr.1,486.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.26814 | kr.5,072.56 |
| 8.000 | kr.1.18282 | kr.9,462.56 |
| 12.000 | kr.1.13900 | kr.13,668.00 |
| 20.000 | kr.1.08944 | kr.21,788.80 |
| 28.000 | kr.1.05991 | kr.29,677.48 |
| 40.000 | kr.1.03106 | kr.41,242.40 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

