745C101152JTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745C101472JP

DigiKey Part Number
60-745C101472JPTR-ND - Tape & Reel (TR)
60-745C101472JPCT-ND - Cut Tape (CT)
60-745C101472JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
745C101472JP
Description
RES ARRAY 8 RES 4.7K OHM 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
745C101472JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
63mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.84800kr.28.48
25kr.2.42160kr.60.54
50kr.2.15680kr.107.84
100kr.1.93090kr.193.09
250kr.1.68344kr.420.86
500kr.1.52832kr.764.16
1.000kr.1.39654kr.1,396.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.18941kr.4,757.64
8.000kr.1.10858kr.8,868.64
12.000kr.1.06707kr.12,804.84
20.000kr.1.02013kr.20,402.60
28.000kr.0.99215kr.27,780.20
40.000kr.0.96482kr.38,592.80
48.000kr.0.95172kr.45,682.56
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500