
745C101153JP | |
|---|---|
DigiKey Part Number | 60-745C101153JPTR-ND - Tape & Reel (TR) 60-745C101153JPCT-ND - Cut Tape (CT) 60-745C101153JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 745C101153JP |
Description | RES ARRAY 8 RES 15K OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 745C101153JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 15k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2512 (6432 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.88678 | kr.3,547.12 |
| 8.000 | kr.0.82405 | kr.6,592.40 |
| 12.000 | kr.0.79185 | kr.9,502.20 |
| 20.000 | kr.0.75540 | kr.15,108.00 |
| 28.000 | kr.0.73369 | kr.20,543.32 |
| 40.000 | kr.0.71248 | kr.28,499.20 |
| 48.000 | kr.0.70231 | kr.33,710.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 10 | kr.2.17400 | kr.21.74 |
| 25 | kr.1.84200 | kr.46.05 |
| 50 | kr.1.63700 | kr.81.85 |
| 100 | kr.1.46220 | kr.146.22 |
| 250 | kr.1.26988 | kr.317.47 |
| 500 | kr.1.14978 | kr.574.89 |
| 1.000 | kr.1.04748 | kr.1,047.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.15700 | kr.21.57 |
| 25 | kr.1.82800 | kr.45.70 |
| 50 | kr.1.62440 | kr.81.22 |
| 100 | kr.1.45090 | kr.145.09 |
| 250 | kr.1.26004 | kr.315.01 |
| 500 | kr.1.14086 | kr.570.43 |
| 1.000 | kr.1.03936 | kr.1,039.36 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

