Parametric Equivalent

745C101000XP | |
|---|---|
DigiKey Part Number | 745C101000XP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 745C101000XP |
Description | RES ARRAY 8 RES ZERO OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 63mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 0.0 | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance Jumper | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745C102000XP | CTS Resistor Products | 0 | 745C102000XP-ND | kr.1.19226 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.19226 | kr.4,769.04 |
| Unit Price without VAT: | kr.1.19226 |
|---|---|
| Unit Price with VAT: | kr.1.49033 |


