Direct
Direct
Direct

742X083151JP | |
|---|---|
DigiKey Part Number | 742X083151JP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 742X083151JP |
Description | RES ARRAY 4 RES 150 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 150 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16-151J4LF | Bourns Inc. | 48.500 | CAY16-151J4LFCT-ND | kr.0.63000 | Direct |
| EXB-38V151JV | Panasonic Industry | 85.710 | Y9151CT-ND | kr.0.63000 | Direct |
| RAVF164DJT150R | Stackpole Electronics Inc | 7.302 | 738-RAVF164DJT150RCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18662 | kr.1,866.20 |
| Unit Price without VAT: | kr.0.18662 |
|---|---|
| Unit Price with VAT: | kr.0.23328 |




