2506, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C163474JP

DigiKey Part Number
60-742C163474JPTR-ND - Tape & Reel (TR)
60-742C163474JPCT-ND - Cut Tape (CT)
60-742C163474JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C163474JP
Description
RES ARRAY 8 RES 470K OHM 2506
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
470k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
2506, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.252" L x 0.063" W (6.40mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.733
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.98400kr.19.84
25kr.1.68440kr.42.11
50kr.1.49500kr.74.75
100kr.1.33380kr.133.38
250kr.1.15736kr.289.34
500kr.1.04692kr.523.46
1.000kr.0.95302kr.953.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77722kr.3,108.88
8.000kr.0.72135kr.5,770.80
12.000kr.0.69266kr.8,311.92
20.000kr.0.66020kr.13,204.00
28.000kr.0.64087kr.17,944.36
40.000kr.0.62197kr.24,878.80
48.000kr.0.61291kr.29,419.68
96.000kr.0.59200kr.56,832.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750