22k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C163223JP

DigiKey Part Number
60-742C163223JPTR-ND - Tape & Reel (TR)
60-742C163223JPCT-ND - Cut Tape (CT)
60-742C163223JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C163223JP
Description
RES ARRAY 8 RES 22K OHM 2506
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
CTS Resistor Products
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DDR SDRAM, DRAM, MDDR
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
2506, Concave, Long Side Terminals
Resistance (Ohms)
22k
Size / Dimension
0.252" L x 0.063" W (6.40mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
8
Base Product Number
Number of Pins
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.70500kr.17.05
25kr.1.44560kr.36.14
50kr.1.28200kr.64.10
100kr.1.14180kr.114.18
250kr.0.98928kr.247.32
500kr.0.89356kr.446.78
1.000kr.0.81222kr.812.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.68426kr.2,737.04
8.000kr.0.63433kr.5,074.64
12.000kr.0.60869kr.7,304.28
20.000kr.0.57967kr.11,593.40
28.000kr.0.56239kr.15,746.92
40.000kr.0.54550kr.21,820.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500