
742C163221JP | |
|---|---|
DigiKey Part Number | 60-742C163221JPTR-ND - Tape & Reel (TR) 60-742C163221JPCT-ND - Cut Tape (CT) 60-742C163221JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163221JP |
Description | RES ARRAY 8 RES 220 OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer CTS Resistor Products | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDR SDRAM, DRAM, MDDR |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2506, Concave, Long Side Terminals |
Resistance (Ohms) 220 | Size / Dimension 0.252" L x 0.063" W (6.40mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.76300 | kr.17.63 |
| 25 | kr.1.49640 | kr.37.41 |
| 50 | kr.1.32640 | kr.66.32 |
| 100 | kr.1.18240 | kr.118.24 |
| 250 | kr.1.02504 | kr.256.26 |
| 500 | kr.0.92614 | kr.463.07 |
| 1.000 | kr.0.84208 | kr.842.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.70994 | kr.2,839.76 |
| 8.000 | kr.0.65837 | kr.5,266.96 |
| 12.000 | kr.0.63189 | kr.7,582.68 |
| 20.000 | kr.0.60193 | kr.12,038.60 |
| 28.000 | kr.0.58408 | kr.16,354.24 |
| 40.000 | kr.0.56664 | kr.22,665.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |


