68k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C083683JP

DigiKey Part Number
60-742C083683JPTR-ND - Tape & Reel (TR)
60-742C083683JPCT-ND - Cut Tape (CT)
60-742C083683JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C083683JP
Description
RES ARRAY 4 RES 68K OHM 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
68k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
742C083683JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
68k
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.446
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.67900kr.6.79
25kr.0.57440kr.14.36
50kr.0.50520kr.25.26
100kr.0.44680kr.44.68
250kr.0.38256kr.95.64
500kr.0.34256kr.171.28
1.000kr.0.30845kr.308.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24761kr.1,238.05
10.000kr.0.22772kr.2,277.20
15.000kr.0.21750kr.3,262.50
25.000kr.0.20593kr.5,148.25
35.000kr.0.19904kr.6,966.40
50.000kr.0.19231kr.9,615.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250