51k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C083513JP

DigiKey Part Number
60-742C083513JPTR-ND - Tape & Reel (TR)
60-742C083513JPCT-ND - Cut Tape (CT)
60-742C083513JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C083513JP
Description
RES ARRAY 4 RES 51K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
51k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
742C083513JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
51k
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.67200kr.6.72
25kr.0.56560kr.14.14
50kr.0.49960kr.24.98
100kr.0.44190kr.44.19
250kr.0.37836kr.94.59
500kr.0.33868kr.169.34
1.000kr.0.30495kr.304.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24490kr.1,224.50
10.000kr.0.22523kr.2,252.30
15.000kr.0.21512kr.3,226.80
25.000kr.0.20368kr.5,092.00
35.000kr.0.19687kr.6,890.45
50.000kr.0.19021kr.9,510.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000