
742C083330JP | |
|---|---|
DigiKey Part Number | 60-742C083330JPTR-ND - Tape & Reel (TR) 60-742C083330JPCT-ND - Cut Tape (CT) 60-742C083330JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083330JP |
Description | RES ARRAY 4 RES 33 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083330JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.55520 | kr.13.88 |
| 50 | kr.0.48820 | kr.24.41 |
| 100 | kr.0.43240 | kr.43.24 |
| 250 | kr.0.37024 | kr.92.56 |
| 500 | kr.0.33132 | kr.165.66 |
| 1.000 | kr.0.29830 | kr.298.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23935 | kr.1,196.75 |
| 10.000 | kr.0.22006 | kr.2,200.60 |
| 15.000 | kr.0.21015 | kr.3,152.25 |
| 25.000 | kr.0.19895 | kr.4,973.75 |
| 35.000 | kr.0.19227 | kr.6,729.45 |
| 50.000 | kr.0.18574 | kr.9,287.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |








