
742C083272JP | |
|---|---|
DigiKey Part Number | 60-742C083272JPTR-ND - Tape & Reel (TR) 60-742C083272JPCT-ND - Cut Tape (CT) 60-742C083272JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083272JP |
Description | RES ARRAY 4 RES 2.7K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083272JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2.7k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.56560 | kr.14.14 |
| 50 | kr.0.49960 | kr.24.98 |
| 100 | kr.0.44130 | kr.44.13 |
| 250 | kr.0.37812 | kr.94.53 |
| 500 | kr.0.33856 | kr.169.28 |
| 1.000 | kr.0.30483 | kr.304.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24470 | kr.1,223.50 |
| 10.000 | kr.0.22504 | kr.2,250.40 |
| 15.000 | kr.0.21493 | kr.3,223.95 |
| 25.000 | kr.0.20351 | kr.5,087.75 |
| 35.000 | kr.0.19670 | kr.6,884.50 |
| 50.000 | kr.0.19004 | kr.9,502.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

