1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C083182JP

DigiKey Part Number
60-742C083182JPTR-ND - Tape & Reel (TR)
60-742C083182JPCT-ND - Cut Tape (CT)
60-742C083182JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C083182JP
Description
RES ARRAY 4 RES 1.8K OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.8k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
742C083182JP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
1.8k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
63mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDR SDRAM, DRAM, MDDR
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.216
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.67800kr.6.78
25kr.0.57360kr.14.34
50kr.0.50440kr.25.22
100kr.0.44610kr.44.61
250kr.0.38196kr.95.49
500kr.0.34202kr.171.01
1.000kr.0.30797kr.307.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24722kr.1,236.10
10.000kr.0.22736kr.2,273.60
15.000kr.0.21716kr.3,257.40
25.000kr.0.20561kr.5,140.25
35.000kr.0.19873kr.6,955.55
50.000kr.0.19201kr.9,600.50
60.000kr.0.18879kr.11,327.40
120.000kr.0.17772kr.21,326.40
125.000kr.0.17712kr.22,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250