
742C083123JP | |
|---|---|
DigiKey Part Number | 60-742C083123JPTR-ND - Tape & Reel (TR) 60-742C083123JPCT-ND - Cut Tape (CT) 60-742C083123JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083123JP |
Description | RES ARRAY 4 RES 12K OHM 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083123JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 12k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.67900 | kr.6.79 |
| 25 | kr.0.57160 | kr.14.29 |
| 50 | kr.0.50520 | kr.25.26 |
| 100 | kr.0.44610 | kr.44.61 |
| 250 | kr.0.38228 | kr.95.57 |
| 500 | kr.0.34230 | kr.171.15 |
| 1.000 | kr.0.30819 | kr.308.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24740 | kr.1,237.00 |
| 10.000 | kr.0.22752 | kr.2,275.20 |
| 15.000 | kr.0.21731 | kr.3,259.65 |
| 25.000 | kr.0.20575 | kr.5,143.75 |
| 35.000 | kr.0.19887 | kr.6,960.45 |
| 50.000 | kr.0.19214 | kr.9,607.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

