
742C083104JP | |
|---|---|
DigiKey Part Number | 60-742C083104JPTR-ND - Tape & Reel (TR) 60-742C083104JPCT-ND - Cut Tape (CT) 60-742C083104JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083104JP |
Description | RES ARRAY 4 RES 100K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083104JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| 10 | kr.0.68400 | kr.6.84 |
| 25 | kr.0.57280 | kr.14.32 |
| 50 | kr.0.50440 | kr.25.22 |
| 100 | kr.0.44630 | kr.44.63 |
| 250 | kr.0.38236 | kr.95.59 |
| 500 | kr.0.34236 | kr.171.18 |
| 1.000 | kr.0.30818 | kr.308.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24738 | kr.1,236.90 |
| 10.000 | kr.0.22749 | kr.2,274.90 |
| 15.000 | kr.0.21727 | kr.3,259.05 |
| 25.000 | kr.0.20570 | kr.5,142.50 |
| 35.000 | kr.0.19881 | kr.6,958.35 |
| 50.000 | kr.0.19208 | kr.9,604.00 |
| 60.000 | kr.0.18885 | kr.11,331.00 |
| 120.000 | kr.0.17777 | kr.21,332.40 |
| 125.000 | kr.0.17717 | kr.22,146.25 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |









