
742C043473JP | |
|---|---|
DigiKey Part Number | 60-742C043473JPTR-ND - Tape & Reel (TR) 60-742C043473JPCT-ND - Cut Tape (CT) 60-742C043473JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C043473JP |
Description | RES ARRAY 2 RES 47K OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Concave | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.56400 | kr.5.64 |
| 25 | kr.0.47680 | kr.11.92 |
| 50 | kr.0.41840 | kr.20.92 |
| 100 | kr.0.37030 | kr.37.03 |
| 250 | kr.0.31648 | kr.79.12 |
| 500 | kr.0.28276 | kr.141.38 |
| 1.000 | kr.0.25417 | kr.254.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20321 | kr.1,016.05 |
| 10.000 | kr.0.18653 | kr.1,865.30 |
| 15.000 | kr.0.17796 | kr.2,669.40 |
| 25.000 | kr.0.16826 | kr.4,206.50 |
| 35.000 | kr.0.16248 | kr.5,686.80 |
| 50.000 | kr.0.15684 | kr.7,842.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

