100 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C043101JP

DigiKey Part Number
60-742C043101JPTR-ND - Tape & Reel (TR)
60-742C043101JPCT-ND - Cut Tape (CT)
60-742C043101JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C043101JP
Description
RES ARRAY 2 RES 100 OHM 0606
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
100
Package / Case
0606, Concave
Tolerance
±5%
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Number of Resistors
2
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
4
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.46900kr.4.69
25kr.0.39320kr.9.83
50kr.0.34620kr.17.31
100kr.0.30500kr.30.50
250kr.0.26044kr.65.11
500kr.0.23230kr.116.15
1.000kr.0.20840kr.208.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16584kr.829.20
10.000kr.0.15191kr.1,519.10
15.000kr.0.14475kr.2,171.25
25.000kr.0.13666kr.3,416.50
35.000kr.0.13183kr.4,614.05
50.000kr.0.12712kr.6,356.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000