4.7k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741X163472JP

DigiKey Part Number
60-741X163472JPTR-ND - Tape & Reel (TR)
60-741X163472JPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
741X163472JP
Description
RES ARRAY 8 RES 4.7K OHM 1506
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
4.7k
Package / Case
1506, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.156" L x 0.063" W (3.95mm x 1.60mm)
Number of Resistors
8
Height - Seated (Max)
0.022" (0.55mm)
Number of Pins
16
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.28700kr.12.87
25kr.1.08800kr.27.20
50kr.0.96360kr.48.18
100kr.0.85720kr.85.72
250kr.0.73976kr.184.94
500kr.0.66634kr.333.17
1.000kr.0.60382kr.603.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.49263kr.2,463.15
10.000kr.0.45627kr.4,562.70
15.000kr.0.43760kr.6,564.00
25.000kr.0.41646kr.10,411.50
35.000kr.0.40387kr.14,135.45
50.000kr.0.39157kr.19,578.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750