
741X163330JP | |
|---|---|
DigiKey Part Number | 60-741X163330JPTR-ND - Tape & Reel (TR) 60-741X163330JPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 741X163330JP |
Description | RES ARRAY 8 RES 33 OHM 1506 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X163330JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 1506, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.156" L x 0.063" W (3.95mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 16 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-2HV330JV | Panasonic Industry | 316.335 | Y1330CT-ND | kr.1.87000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.28700 | kr.12.87 |
| 25 | kr.1.08560 | kr.27.14 |
| 50 | kr.0.95980 | kr.47.99 |
| 100 | kr.0.85400 | kr.85.40 |
| 250 | kr.0.73720 | kr.184.30 |
| 500 | kr.0.66392 | kr.331.96 |
| 1.000 | kr.0.60167 | kr.601.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49092 | kr.2,454.60 |
| 10.000 | kr.0.45467 | kr.4,546.70 |
| 15.000 | kr.0.43605 | kr.6,540.75 |
| 25.000 | kr.0.41498 | kr.10,374.50 |
| 35.000 | kr.0.40243 | kr.14,085.05 |
| 50.000 | kr.0.39017 | kr.19,508.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |


