
741X083560JP | |
|---|---|
DigiKey Part Number | 60-741X083560JPTR-ND - Tape & Reel (TR) 60-741X083560JPCT-ND - Cut Tape (CT) 60-741X083560JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X083560JP |
Description | RES ARRAY 4 RES 56 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083560JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 56 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.27640 | kr.6.91 |
| 50 | kr.0.24220 | kr.12.11 |
| 100 | kr.0.21300 | kr.21.30 |
| 250 | kr.0.18108 | kr.45.27 |
| 500 | kr.0.16104 | kr.80.52 |
| 1.000 | kr.0.14404 | kr.144.04 |
| 5.000 | kr.0.11366 | kr.568.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10372 | kr.1,037.20 |
| 20.000 | kr.0.09527 | kr.1,905.40 |
| 30.000 | kr.0.09092 | kr.2,727.60 |
| 50.000 | kr.0.08601 | kr.4,300.50 |
| 70.000 | kr.0.08309 | kr.5,816.30 |
| 100.000 | kr.0.08023 | kr.8,023.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

