
741X083101JP | |
|---|---|
DigiKey Part Number | 60-741X083101JPTR-ND - Tape & Reel (TR) 60-741X083101JPCT-ND - Cut Tape (CT) 60-741X083101JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X083101JP |
Description | RES ARRAY 4 RES 100 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083101JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 25 | kr.0.29400 | kr.7.35 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22760 | kr.22.76 |
| 250 | kr.0.19348 | kr.48.37 |
| 500 | kr.0.17220 | kr.86.10 |
| 1.000 | kr.0.15406 | kr.154.06 |
| 5.000 | kr.0.12178 | kr.608.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11120 | kr.1,112.00 |
| 20.000 | kr.0.10221 | kr.2,044.20 |
| 30.000 | kr.0.09759 | kr.2,927.70 |
| 50.000 | kr.0.09237 | kr.4,618.50 |
| 70.000 | kr.0.08926 | kr.6,248.20 |
| 100.000 | kr.0.08622 | kr.8,622.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |











