
741X083100JP | |
|---|---|
DigiKey Part Number | 60-741X083100JPTR-ND - Tape & Reel (TR) 60-741X083100JPCT-ND - Cut Tape (CT) 60-741X083100JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X083100JP |
Description | RES ARRAY 4 RES 10 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083100JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35800 | kr.3.58 |
| 25 | kr.0.29960 | kr.7.49 |
| 50 | kr.0.26120 | kr.13.06 |
| 100 | kr.0.23040 | kr.23.04 |
| 250 | kr.0.19608 | kr.49.02 |
| 500 | kr.0.17446 | kr.87.23 |
| 1.000 | kr.0.15610 | kr.156.10 |
| 5.000 | kr.0.12338 | kr.616.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11267 | kr.1,126.70 |
| 20.000 | kr.0.10357 | kr.2,071.40 |
| 30.000 | kr.0.09889 | kr.2,966.70 |
| 50.000 | kr.0.09360 | kr.4,680.00 |
| 70.000 | kr.0.09045 | kr.6,331.50 |
| 100.000 | kr.0.08737 | kr.8,737.00 |
| 120.000 | kr.0.08589 | kr.10,306.80 |
| 240.000 | kr.0.08082 | kr.19,396.80 |
| 250.000 | kr.0.08055 | kr.20,137.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


