
741C083472JP | |
|---|---|
DigiKey Part Number | 60-741C083472JPTR-ND - Tape & Reel (TR) 60-741C083472JPCT-ND - Cut Tape (CT) 60-741C083472JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083472JP |
Description | RES ARRAY 4 RES 4.7K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.7k | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.32720 | kr.8.18 |
| 50 | kr.0.28780 | kr.14.39 |
| 100 | kr.0.25360 | kr.25.36 |
| 250 | kr.0.21632 | kr.54.08 |
| 500 | kr.0.19260 | kr.96.30 |
| 1.000 | kr.0.17251 | kr.172.51 |
| 5.000 | kr.0.13669 | kr.683.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12497 | kr.1,249.70 |
| 20.000 | kr.0.11500 | kr.2,300.00 |
| 30.000 | kr.0.10989 | kr.3,296.70 |
| 50.000 | kr.0.10410 | kr.5,205.00 |
| 70.000 | kr.0.10064 | kr.7,044.80 |
| 100.000 | kr.0.09727 | kr.9,727.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


