
741C083333JP | |
|---|---|
DigiKey Part Number | 60-741C083333JPTR-ND - Tape & Reel (TR) 60-741C083333JPCT-ND - Cut Tape (CT) 60-741C083333JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083333JP |
Description | RES ARRAY 4 RES 33K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33k | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.57100 | kr.5.71 |
| 25 | kr.0.47680 | kr.11.92 |
| 50 | kr.0.41840 | kr.20.92 |
| 100 | kr.0.37030 | kr.37.03 |
| 250 | kr.0.31648 | kr.79.12 |
| 500 | kr.0.28290 | kr.141.45 |
| 1.000 | kr.0.25430 | kr.254.30 |
| 5.000 | kr.0.20331 | kr.1,016.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18662 | kr.1,866.20 |
| 20.000 | kr.0.17245 | kr.3,449.00 |
| 30.000 | kr.0.16516 | kr.4,954.80 |
| 50.000 | kr.0.15692 | kr.7,846.00 |
| 70.000 | kr.0.15201 | kr.10,640.70 |
| 100.000 | kr.0.14721 | kr.14,721.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

