
741C083331JP | |
|---|---|
DigiKey Part Number | 60-741C083331JPTR-ND - Tape & Reel (TR) 60-741C083331JPCT-ND - Cut Tape (CT) 60-741C083331JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083331JP |
Description | RES ARRAY 4 RES 330 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 330 | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.51400 | kr.5.14 |
| 25 | kr.0.42840 | kr.10.71 |
| 50 | kr.0.37780 | kr.18.89 |
| 100 | kr.0.33350 | kr.33.35 |
| 250 | kr.0.28480 | kr.71.20 |
| 500 | kr.0.25436 | kr.127.18 |
| 1.000 | kr.0.22843 | kr.228.43 |
| 5.000 | kr.0.18214 | kr.910.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16700 | kr.1,670.00 |
| 20.000 | kr.0.15414 | kr.3,082.80 |
| 30.000 | kr.0.14753 | kr.4,425.90 |
| 50.000 | kr.0.14005 | kr.7,002.50 |
| 70.000 | kr.0.13560 | kr.9,492.00 |
| 100.000 | kr.0.13125 | kr.13,125.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

