220 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741C083221JP

DigiKey Part Number
60-741C083221JPTR-ND - Tape & Reel (TR)
60-741C083221JPCT-ND - Cut Tape (CT)
60-741C083221JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741C083221JP
Description
RES ARRAY 4 RES 220 OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
220
Package / Case
0804, Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.934
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.53900kr.5.39
25kr.0.45160kr.11.29
50kr.0.39560kr.19.78
100kr.0.35000kr.35.00
250kr.0.29900kr.74.75
500kr.0.26704kr.133.52
1.000kr.0.23984kr.239.84
5.000kr.0.19149kr.957.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17566kr.1,756.60
20.000kr.0.16222kr.3,244.40
30.000kr.0.15531kr.4,659.30
50.000kr.0.14750kr.7,375.00
70.000kr.0.14284kr.9,998.80
100.000kr.0.13829kr.13,829.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500