100k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741C083104JP

DigiKey Part Number
60-741C083104JPTR-ND - Tape & Reel (TR)
60-741C083104JPCT-ND - Cut Tape (CT)
60-741C083104JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741C083104JP
Description
RES ARRAY 4 RES 100K OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
100k
Package / Case
0804, Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.954
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.38700kr.3.87
25kr.0.32200kr.8.05
50kr.0.28280kr.14.14
100kr.0.24920kr.24.92
250kr.0.21228kr.53.07
500kr.0.18918kr.94.59
1.000kr.0.16940kr.169.40
5.000kr.0.13415kr.670.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12262kr.1,226.20
20.000kr.0.11282kr.2,256.40
30.000kr.0.10779kr.3,233.70
50.000kr.0.10209kr.5,104.50
70.000kr.0.09870kr.6,909.00
100.000kr.0.09538kr.9,538.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750