10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

741C083103JP

DigiKey Part Number
60-741C083103JPTR-ND - Tape & Reel (TR)
60-741C083103JPCT-ND - Cut Tape (CT)
60-741C083103JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
741C083103JP
Description
RES ARRAY 4 RES 10K OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
741C083103JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10k
Package / Case
0804, Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.55200kr.5.52
25kr.0.46160kr.11.54
50kr.0.40580kr.20.29
100kr.0.35880kr.35.88
250kr.0.30660kr.76.65
500kr.0.27388kr.136.94
1.000kr.0.24606kr.246.06
5.000kr.0.19657kr.982.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18037kr.1,803.70
20.000kr.0.16661kr.3,332.20
30.000kr.0.15954kr.4,786.20
50.000kr.0.15154kr.7,577.00
70.000kr.0.14677kr.10,273.90
100.000kr.0.14212kr.14,212.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250