
73M1R010F | |
|---|---|
DigiKey Part Number | 60-73M1R010FTR-ND - Tape & Reel (TR) 60-73M1R010FCT-ND - Cut Tape (CT) 60-73M1R010FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73M1R010F |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 J-Lead Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73M1R010F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.244" L x 0.122" W (6.20mm x 3.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.3.95500 | kr.39.55 |
| 25 | kr.3.38160 | kr.84.54 |
| 50 | kr.3.01960 | kr.150.98 |
| 100 | kr.2.71100 | kr.271.10 |
| 250 | kr.2.37388 | kr.593.47 |
| 500 | kr.2.16268 | kr.1,081.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.98317 | kr.1,983.17 |
| 2.000 | kr.1.83063 | kr.3,661.26 |
| 3.000 | kr.1.75228 | kr.5,256.84 |
| 5.000 | kr.1.66364 | kr.8,318.20 |
| 7.000 | kr.1.61083 | kr.11,275.81 |
| 10.000 | kr.1.55922 | kr.15,592.20 |
| 12.000 | kr.1.53448 | kr.18,413.76 |
| 24.000 | kr.1.44953 | kr.34,788.72 |
| 25.000 | kr.1.44495 | kr.36,123.75 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

