
73M1AR010F | |
|---|---|
DigiKey Part Number | 73M1AR010F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73M1AR010F |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | 73M1AR010F Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.66492 | kr.14,659.68 |
| Unit Price without VAT: | kr.3.66492 |
|---|---|
| Unit Price with VAT: | kr.4.58115 |

